You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grommet Assortment - 125 Piece - 

D01889

D01889 - Grommet Assortment - 125 Piece
D01889 - Grommet Assortment - 125 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01889
Order Code:
FN02647
Product Range
-
Technical Datasheet:
D01889   Datasheet
See all Technical Docs

Product Overview

This Grommet Kit D01889 contains 125 different types of grommets with 18 popular sizes supplied in the plastic storage case. Included Open and Closed Grommets. Each grommet’ size has its own cell and visual description on the top lid which helps fast to find needing accessories and visual check the volume left in the kits of the grommets.
  • 18 Popular grommet sizes
  • Supplied in plastic storage case
  • Contents:
  • Open Grommets (Inner Dia x thickness)
  • 15x 1/8 x 1/4"
  • 3x 1/2 x 19/32"
  • 3x 5/16 x 9/16"
  • 3x 5/8 x 31/32"
  • 10x 7/32 x 5/16"
  • 6x 3/8 x 15/32"
  • 3x 3/8 x 13/16"
  • 2x 3/4 x 15/16"
  • 7x 9/32 x 1/2"
  • 5x 3/8 x 1/2"
  • 4x 7/16 x 3/4"
  • Closed Grommets (Inner Dia)
  • 20x 3⁄8" and 20x 9/32"
  • 4x 3/4" and 5x 5/8"
  • 10x 1/2" and 2x 1"
  • 3x 7/8"
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Cable & Wire Protection, Routing, Mechanical

Product Information


:
125 Piece Set

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

362 In stock Need more?

???PF_PDP_RSP_SUP???

£5.83 ( £7.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.83 (£7.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £5.64 (£6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £5.48 (£6.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --