You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mortar Pointing & Grouting Gun Set -
D01970
Product Overview
- Aluminium Body with metal handle
- Ratchet mechanism
- Easy to load and clean
- Supplied with scoop and nozzles
- Barrel length: 400mm
- Overall length: 490mm
Applications
Construction, Domestic, Maintenance & Repair
Contents
Mortar Pointing & Grouting Gun, 3x Assorted Nozzles & Scoop
Product Information
- :
- Adhesives
- :
- -
Technical Documents (0)
133 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.34 (£8.81) | ( ) |
| 3+ | £7.08 (£8.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























