You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" (300mm) 24TPI Heavy Duty, High Tension Hacksaw - 

D02166

D02166 - 12" (300mm) 24TPI Heavy Duty, High Tension Hacksaw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02166
Order Code:
TL14968
Product Range
-
Technical Datasheet:
D02166   Datasheet
See all Technical Docs

Product Overview

  • 12" High-tension hacksaw
  • Lightweight metal frame
  • Cutting Capacity: 105mm
  • In-frame storage to hold extra blades
  • 2 Blade cutting positions: 90° and 45°
  • Blade can also be positioned in frame to work as a jab saw for confined spaces
  • Supplied with 24 tpi blade
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Agriculture, Construction, Domestic, Education, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Industrial Maintenance, Maintenance & Repair

Product Information


:
Hack

:
300mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

568 In stock Need more?

???PF_PDP_RSP_SUP???

£5.20 ( £6.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.20 (£6.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £4.77 (£5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.33 (£5.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --