You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48W Soldering Station 240V 480°C -
D02265
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02265
- Order Code:
- SD01867
- Product Range
- -
- Technical Datasheet:
- D02265 Datasheet
Product Overview
- Variable temperature control
- Integrated safety iron holder
- Temperature range from 150 to 480°C
- Power consumption is 48W
- Input voltage range from 220V to 240V at 50Hz
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
1 x control station with power cord and tip cleaning sponge, 1 x integrated soldering iron, 1 iron holder, 1 user manual.
Product Information
- :
- 240V
- :
- 480°C
- :
- 48W
- :
- Control Station, Soldering Iron, Iron Holder, Tip Cleaning Sponge, User Manual
- :
- -
- :
- UK Type G
Technical Documents (2)
201 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.61 (£16.33) | ( ) |
| 5+ | £12.56 (£15.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























