You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Contractors Tote Tool Bag -
D02358
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02358
- Order Code:
- SG33280
- Product Range
- Duratool - Contractors Tool Bags
- Technical Datasheet:
- D02358 Datasheet
Product Range Selector (Duratool - Contractors Tool Bags)
See all from this product rangeProduct Overview
- Large capacity heavy-duty hold all with hard wearing rubber feet and solid bottom
- Perfect organiser for contractors
- Strong aluminium tubular handle that can be folded down to give better access to tools
- 5 Outer pockets and 6 inner pockets
- Tape holder
- Shoulder strap with metal buckles
- Dimensions (HxWxD): 330mm x 400mm x 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- Fabric
- :
- 330mm
- :
- 400mm
- :
- 180mm
- :
- Duratool - Contractors Tool Bags
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.79 (£18.95) | ( ) |
| 3+ | £15.41 (£18.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























