You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimping Tool for 30-18AWG, D-Sub / Open Barrel Connectors -
D03015
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03015
- Order Code:
- TL01733
- Product Range
- -
- Technical Datasheet:
- D03015 Datasheet
Product Overview
- Crimping Capacity: AWG 18-22 / 24-30 DIN 0.05-0.25mm² / 0.35-1.0mm²
- Ratchet crimping tool for D-sub and open barrel connectors
- Carbon steel frame and black oxide finish
- Comfort grip handles
- Built-in a safety release for quick unlock and eliminate mis-crimp or obstruction.
- Length 210mm
Applications
Electrical, Industrial, Installations, Maintenance & Repair
Product Information
- :
- Ratchet
- :
- -
- :
- -
Technical Documents (1)
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.45 (£19.74) | ( ) |
| 2+ | £16.04 (£19.25) | ( ) |
| 4+ | £15.60 (£18.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























