You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type 100 F Connector 3-in-1 Compression Tool -
D03017
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03017
- Order Code:
- TL07305
- Product Range
- -
- Technical Datasheet:
- D03017 Datasheet
Product Overview
- Suitable for Type 100 compression F connectors
- Can crimp RG59 and RG6-F, BNC and RCA (Phono) waterproof connectors
- Works on Augat/T & B Snap-N-Seal™, Paladin SealTite and AIM CATV waterproof connectors
- Locknut for closed length adjustment
- Adjustable crimp length (0-10mm gauge built-in, in 1mm graduations)
- Made from hardened middle carbon steel with black oxide finish
- PP handles and ratchet release
- Length: 195mm
- Weight: 435g
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Ratchet
- :
- BNC & RCA, Compression F connectors, Phono Waterproof Connectors
- :
- -
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.08 (£32.50) | ( ) |
| 2+ | £26.18 (£31.42) | ( ) |
| 4+ | £25.28 (£30.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























