You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Ratchet Cable Cutter, 8" (200mm) -
D03032
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03032
- Order Code:
- TL02446
- Product Range
- -
- Technical Datasheet:
- D03032 Datasheet
Product Overview
- Compact 8" (200mm), heavy duty cutter
- Designed to cut Copper, Aluminium and multi-core communications cables
- Up to 32mm diameter cable capacity
- Ratchet release lever for easy cable loading/resetting
- Integral locking mechanism for safe storage
- Harden steel blades are long lasting and provide a very neat straight cut
- Not for use on steel or ACSR cable
Product Information
- :
- Heavy Duty
- :
- 200mm
- :
- Straight
- :
- 32mm
- :
- -
- :
- -
Technical Documents (1)
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.16 (£64.99) | ( ) |
| 2+ | £52.49 (£62.99) | ( ) |
| 4+ | £49.99 (£59.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























