You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Voltage Detector with Audible Tone and Self Test -
D03054
Product Overview
- Visual and audible indication of voltage
- Green LED indicates tester is operational; red LED shows that a voltage is detected
- Auto power off feature
- CAT IV 1000V rated
- Battery life of 6 hours (with continuous use)
- Requires 2x AAA batteries (not included)
- Dimensions: 140x20x25mm
- Weight:19g
Product Information
- :
- 50V to 1kV
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
551 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.15 (£3.78) | ( ) |
| 10+ | £2.69 (£3.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























