You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infrared Thermometer, -50C to +380C Range -
D03055
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03055
- Order Code:
- IN07344
- Product Range
- -
- Technical Datasheet:
- D03055 Datasheet
Product Overview
- Auto power off and data hold functions
- LCD display with backlight (can be turned off)
- Laser on/off option
- Temperature readout in ℃ or °F
- 12:1 distance to spot ratio
- Fixed 0.95 emissivity
- Requires 1x 9V, PP3 battery (not included)
- Temperature range: -50°C to +380°C
- Accuracy: ±1.5% of reading (0°C to 380°C); ±3% of reading (-50°C to 0°C)
- Resolution: 0.1°C/°F
- Dimensions: 153x101x43mm
- Weight: 147.5g
Applications
Test & Measurement, Temperature, Environmental, Facility Maintenance, Hobby & Education, Instrumentation, Quality Control, Manufacturing
Product Information
- :
- -50°C to +380°C
- :
- 1.5%
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (1)
181 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
520 more will be available week commencing 13/06/26
520 more will be available week commencing 13/06/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.36 (£10.03) | ( ) |
| 5+ | £7.88 (£9.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























