You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 in 1 Detector -
D03057
Product Overview
- Finds cables, gas and water pipes, electric conduits and steel joists
- Detects mains power and traces breaks in circuits and cables
- Audible signal and LED indication on detection
- Detects 15mmØ copper pipe at depth of 24mm
- Detects cables at a depth of 30mm at 110V and 40mm at 240V
- Low battery indication
- Requires 9V PP3 battery (not included)
Product Information
- :
- Energized Wire, Metal
- :
- 40mm
- :
- 148mm
- :
- 78mm
- :
- 24mm
- :
- 110g
- :
- -
Technical Documents (1)
1,499 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.90 (£5.88) | ( ) |
| 5+ | £4.60 (£5.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























