You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (600mm) Crowbar -
D03092
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03092
- Order Code:
- TL18293
- Product Range
- Duratool Wrecking Bars
Product Range Selector (Duratool Wrecking Bars)
See all from this product rangeProduct Overview
- Suitable for removing nails, dismantling, prising and opening
- Made from high carbon steel hardened and tempered
- Claw and chisel
- Red, rust-resistant finish
- Length: 600mm (24")
Product Information
- :
- 600mm
- :
- 25mm
- :
- Carbon Steel
- :
- Duratool Wrecking Bars
Technical Documents (0)
515 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.58 (£5.50) | ( ) |
| 2+ | £4.33 (£5.20) | ( ) |
| 4+ | £4.16 (£4.99) | ( ) |
| 10+ | £3.99 (£4.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























