You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Plastic Garage Funnel -
D03101
Product Overview
- Tapered spout
- Resistant to oil and fuel
- 140mm Diameter Mouth
- Outlet is 60mm long
- Overall Length: 150mm
Product Information
- :
- Garage Funnel
- :
- -
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 15/05/26
Order now. Pay nothing until products are dispatched853 more will be available week commencing 15/05/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| 2+ | £0.94 (£1.13) | ( ) |
| 4+ | £0.88 (£1.06) | ( ) |
| 10+ | £0.83 (£1.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























