You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telescopic Inspection Mirror With LED Light -
D03156
Product Overview
- Inspection mirror can be positioned to any angle
- Telescopic stainless steel shaft with cushion grip extends from 285 to 875mm
- 3 LEDs are operated by a simple on/off switch
- Powered by 2 x CR2032 batteries (included)
- Mirror size: (WxL) 50 x 80mm
Product Information
- :
- -
- :
- 10mm
- :
- Telescopic
- :
- -
Technical Documents (0)
480 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.41 (£6.49) | ( ) |
| 3+ | £4.99 (£5.99) | ( ) |
| 5+ | £4.79 (£5.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























