You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Pick-Up Tool and Inspection Tool Set - 3 Piece -
D03157
Product Overview
- Pick Up Tool - Magnetic end, claw and LED light
- Flexible shaft, Enables access to confined areas, Adjustable claw length
- LED Light with on/off switch
- Magnet lifts up to 3lbs, Overall length: 620mm
- Magnetic Tray
- Can be used horizontally, vertically or even upside down
- Strong permanent magnet with rubber scratch guard
- Made from stainless steel: (LxWxD) 95 x 65 x 20mm
- Inspection Mirror
- 35mm Diameter
- Magnetic ring which attaches to the flexible Claw pick-up tool
Footnotes
Product Information
- :
- Claw Pick-Up Tool
- :
- -
- :
- -
- :
- -
Technical Documents (0)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.21 (£6.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























