You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W Mini Soldering Station 450°C -
D03172
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03172
- Order Code:
- SD02128
- Product Range
- -
- Technical Datasheet:
- D03172 Datasheet
Product Overview
- Ideal for soldering on surface mounted devices (SMD)
- Rotary temperature setting
- LED Power indicator
- Temperature range: 100-450℃
- Soldering iron: 12V 8W
- Voltage: 220-240Vac/50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Soldering station, soldering iron and anti-slip grip.
Product Information
- :
- 240V
- :
- 450°C
- :
- 8W
- :
- Soldering station and soldering iron
- :
- -
- :
- UK Type G
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.28 (£13.54) | ( ) |
| 5+ | £10.26 (£12.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























