You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45L Folding Storage Box - 272mm x 410mm x 568mm -
D03179
Product Overview
- Folding and stackable storage crate
- Quick and simple fold out, space saving design
- Tough and durable polypropylene construction with a quality feel
- 4x Spring loaded dowels for secure stacking (retract when box is filled on a flat surface)
- External Dimensions (HxWxD): 272x410x568mm
- Internal Dimensions (HxWxD): 240x362x525mm
- Folded Dimensions (HxWxD): 75x410x568mm
- Weight Tolerance: 30kg (when filled)
- Compatible with D01955 and D03178 folding trolleys (sold separately)
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Black
- :
- 10.71"
- :
- 272mm
- :
- 22.36"
- :
- 568mm
- :
- 16.14"
- :
- 410mm
- :
- -
Technical Documents (0)
265 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.03 (£14.44) | ( ) |
| 4+ | £11.26 (£13.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























