You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11 and RJ45 Network Cable Tester with Ground Test -
D03181
Product Overview
- Tests cables with RJ11 or RJ45 connections
- Ideal for use by installation and maintenance engineers
- Suitable for telephone systems and computer networks
- Tests twisted pair cables for short and open circuits and wrong connections
- Allows testing of ground connections
- Easy to read LED display
- Requires 1x PP3 battery (not included)
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 100mm
- :
- 98mm
- :
- 25mm
- :
- -
Technical Documents (1)
592 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.55 (£3.06) | ( ) |
| 10+ | £2.25 (£2.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























