You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEAVY DUTY PLASTIC TROLLEY SERVICE CART - 

D03236

D03236 - HEAVY DUTY PLASTIC TROLLEY SERVICE CART
D03236 - HEAVY DUTY PLASTIC TROLLEY SERVICE CART
D03236 - HEAVY DUTY PLASTIC TROLLEY SERVICE CART
D03236 - HEAVY DUTY PLASTIC TROLLEY SERVICE CART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03236
Order Code:
TL19809
Product Range
Duratool - Trolley Service Carts

Product Range Selector (Duratool - Trolley Service Carts)

See all from this product range

Product Overview

Simplify your workspace organisation with the Duratool 2 Tier Service Cart Trolley. Engineered for strength and versatility, this rugged trolley is ideal for transporting tools, equipment, and materials in various environments, from workshops and warehouses to offices and labs. Its durable construction withstands the demands of heavy-duty use, while smooth-rolling wheels ensure easy manoeuvrability. With ample space and a user-friendly design, this service trolley is the ultimate solution for efficient, mobile storage.
  • Heavy-Duty Build – Constructed from high-strength polypropylene to support and transport heavy loads safely and efficiently
  • Smooth Mobility – Equipped with sturdy, easy-glide wheels for effortless manoeuvrability across different surfaces
  • Spacious Storage – Multiple levels offer ample room for organising and accessing tools, materials, and equipment
  • Low-Maintenance Design – Made from durable, easy-to-clean materials that are built to withstand regular use
  • Versatile Application – Ideal for workshops, warehouses, and offices, providing an efficient mobile storage solution for any workspace
  • 4x Swivel Castors (2 Castors with brakes)
  • Supplied flat packed, easy to assemble and no tools required
  • Dimensions (HxWxL): 787mm x 456mm x 810mm

Product Information


:
2 Shelf Trolley

:
136kg

:
787mm

:
456mm

:
810mm

:
Duratool - Trolley Service Carts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

291 In stock Need more?

???PF_PDP_RSP_SUP???

£56.16 ( £67.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.16 (£67.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £54.43 (£65.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £53.36 (£64.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --