You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Handheld Electric Hot Knife Cutter Tool, UK Plug -
D03295
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03295
- Order Code:
- TL19867
- Product Range
- Duratool - Hot Knife Tool
Product Range Selector (Duratool - Hot Knife Tool)
See all from this product rangeProduct Overview
- Cuts through material such as foam blocks, boards and sheets
- For cutting, slicing, hole lancing and shaping of foam
- Replaceable length cutting blades with screw terminal fixings (106mm & 202mm included)
- Compact & lightweight with a comfortable pistol grip
- Designed to suit most hot knife foam cutting applications
- Supplied with a fixed power lead and UK mains plug
- Power rating: 150W
- Supply Voltage: 220-240V AC ~50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Construction, Domestic, High Temperature, Hobby & Education, Industrial & Manufacturing, Instrumentation, Laboratory, Production
Contents
x1 Hot Knife tool; x2 cutting blades 106mm and 202mm long; x1 User manual; x1 Plastic storage case
Footnotes
Warnings
Product Information
- :
- Duratool - Hot Knife Tool
Technical Documents (1)
281 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.55 (£25.86) | ( ) |
| 3+ | £20.49 (£24.59) | ( ) |
| 5+ | £19.98 (£23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























