You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece - 

D03447

D03447 - Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece
D03447 - Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece
D03447 - Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece
D03447 - Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece
D03447 - Philips/Tri-wing/Pentalobe & Tamperproof Torx/Hex Precision Screwdriver Set, 11 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03447
Order Code:
TL21109
Product Range
-

Product Overview

  • Phillips: PH00 x 50mm, PH0 x 50mm
  • Tri-Wing: 00 x 50mm, 01 x 50mm
  • Pentalobe: P2 x 50mm, P5 x 50mm, P6 x 50mm
  • Tamperproof Torx: T4 x 50mm, T5 x 60mm, T6 x 50mm
  • Tamperproof Hex: 1.5mm x 50mm
  • Easy turn attached on the top of the grip
  • Two tone color design for easy identification
  • Chromium-vanadium steel blade
  • Magnetic tips
  • Polypropylene TPR grip

Contents

Tamperproof Torx: T4 x 50mm, T5 x 60mm, T6 x 50mm, Hex Tamperproof: 1.5mm x 50mm, Phillips: PH00 x 50mm, PH0 x 50mm, Tri-Wing: 00 x 50mm, 01 x 50mm, Pentalobe: P2 x 50mm, P5 x 50mm, P6 x 50mm

Product Information


:
11 Pcs of Tamperproof Torx, Hex Tamperproof, Phillips, Tri-Wing, Pentalobe Precision Screwdrivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

58 In stock

144 more will be available week commencing 14/07/26

Reserving future stock

???PF_PDP_RSP_SUP???

£12.99 ( £15.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.99 (£15.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £12.55 (£15.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £11.99 (£14.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --