You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Helping Hand with Solder Kit -
D03473
Product Overview
- Clips rotate through 360°
- Sturdy metal base for support
- Suitable for soldering, intricate jobs, arts and crafts and DIY projects
- Supplied with reel of solder, cleaning ball, and pot of flux
Product Information
- :
- Helping Hand
- :
- Soldering Components and PCBs
- :
- -
- :
- -
Technical Documents (0)
180 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 09/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
60 more will be available week commencing 09/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.88 (£9.46) | ( ) |
| 5+ | £6.89 (£8.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























