You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Length Tester with TDR -
D03481
Product Overview
- Supports Cat5e, Cat6, Cat6a, Cat7, power cable (4+2 LAN cable, 8+2 LAN cable), telephone cable, coaxial cable tracking and testing
- Identify which pins are providing power and detect how much voltage
- Test network performance, data packet, min. and max. time
- Tone trace cable with complete AC interference rejection, three modes: high frequency/PoE switch/low frequency
- Hub blink for locating network ports by the flashing port light on a server/switch/hub/router port
- Tests cable lengths, distance to fault (DTF), graphical wire mapping, opens, and shorts etc.
- TF card included to export data to the computer
- Voltage detector is included in the receiver (90-1,000V)
- Max. test distance: 2km (wiremap), 1km (tracing)
Product Information
- :
- Network Cable Tester
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £120.82 (£144.98) | ( ) |
| 3+ | £114.52 (£137.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























