You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Aid Kit, Cleaning & Soldering Tools, 180mm, 6 Pieces - 

D03335

D03335 - Soldering Aid Kit, Cleaning & Soldering Tools, 180mm, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03335
Order Code:
SD01156
Product Range
-

Product Overview

A useful soldering aid kit that contains tools designed to assist the user in performing a variety of soldering and cleaning jobs on circuit boards.
  • Brush for cleaning connections before soldering
  • Scraper for removing flux residue and surplus solder
  • Knife for cutting PCB tracks
  • Hook for component and lead extraction
  • Fork fits wire up to 22swg and used for wrapping and unwrapping etc.
  • Spike for cleaning and marking
  • Body length: 75mm
  • Overall length: 180mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
6 pcs of Soldering Aid Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

111 In stock Need more?

???PF_PDP_RSP_SUP???

£3.25 ( £3.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --