You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Label Printer Tape, Rhino, Adhesive, Transparent, 7 m - 

18508DMO

18508DMO - Label Printer Tape, Rhino, Adhesive, Transparent, 7 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
18508DMO
Order Code:
LAB0279
Product Range
-
Also Known As:
GTIN UPC EAN: 00071701185082
Technical Datasheet:
18508DMO   Datasheet
See all Technical Docs

Product Overview

The 18508-R1 is a D1 Standard Label for use with home and office organization. Created specifically for user LabelManager™ and LabelWriter™ Duo label makers, DYMO D1 labels offer the performance and variety you need for most labelling jobs. It adheres to most clean, flat surfaces - including plastic, paper, metal, wood and glass and features easy-peel backing for trouble-free applications.
  • Versatile and durable
  • Thermal transfer printing technology - No ink or toner required
  • Remove labels without leaving adhesive residue
  • Quick and easy to use - Just insert the cassette and start labelling
  • Resistant to water, oils and fats as well as most weaker solvents
  • Resists ultraviolet exposure

Applications

Computers & Computer Peripherals, Communications & Networking, Portable Devices, Commercial, Industrial

Product Information


:
Adhesive

:
7m

:
9mm

:
PET (Polyester) Film

:
Transparent

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00071701185082

4 In stock Need more?

???PF_PDP_RSP_SUP???

£19.45 ( £23.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.45 (£23.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.69 (£22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --