You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junior Embosser Label Maker -
2174602
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2174602
- Order Code:
- LM01209
- Product Range
- DYMO Embosser
- Also Known As:
- GTIN UPC EAN: 3026981746024
- Technical Datasheet:
- 2174602 Datasheet
Product Range Selector (DYMO Embosser)
See all from this product rangeProduct Overview
- Turn and click is ergonomically designed for comfortable use by adults and children
- Incorporated tab-cutting for easy removal of the protective
- ABS construction is particularly long-lasting
- Easy to load tape cassette
- Enjoy durable construction for extra-long life
- Front exit tape shows as it goes
- No batteries needed
- Embossing Plastic label packaging is made from mixed 65% recycled and FSC certified materials
- Dimensions: 200x107x85mm
Product Information
- :
- Hand Held
- :
- -
- :
- -
- :
- DYMO Embosser
- :
- -
- :
- DYMO Embossing Tape
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.54 (£19.85) | ( ) |
| 3+ | £15.91 (£19.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























