You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Label, Self Adhesive, 54 mm, 70 mm, Direct Thermal, White -
S0722440
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0722440
- Order Code:
- OE01451
- Product Range
- Dymo - LabelWriter Labels
- Also Known As:
- GTIN UPC EAN: 05411313990158
- Technical Datasheet:
- S0722440 Datasheet
Product Range Selector (Dymo - LabelWriter Labels)
See all from this product rangeProduct Overview
- Direct thermal (no ink or toner required)
- 320 Labels per roll
- Ideal for labeling files, packages, equipment, and more
- Designed for use with DYMO LabelWriter printers
Product Information
- :
- Self Adhesive
- :
- 54mm
- :
- 54mm x 70mm
- :
- 70mm
- :
- -
- :
- Direct Thermal
- :
- White
- :
- 320
- :
- Dymo - LabelWriter Labels
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 320
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.74 (£28.49) | ( ) |
| 5+ | £21.72 (£26.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























