You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Labels 13 x 25mm White 1000 Pack -
S0722530
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0722530
- Order Code:
- LM00868
- Also Known As:
- GTIN UPC EAN: 05411313113533
- Technical Datasheet:
- S0722530 Datasheet
Product Overview
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
- Packed in rolls, so you can print one label or hundreds with ease
Product Information
- :
- Adhesive
- :
- 25mm
- :
- 13mm
- :
- Paper
- :
- White
- :
- Files and Binders, Smooth surface, Barcodes, Office Organisation, Price Tags,
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.80 (£24.96) | ( ) |
| 3+ | £19.00 (£22.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























