You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelManager 420P Label Maker / Printer Kit -
S0915480
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0915480
- Order Code:
- LM01166
- Also Known As:
- GTIN UPC EAN: 3501170915486
- Technical Datasheet:
- S0915480 Datasheet
Product Overview
- Large, 4-line backlit display to see how your label looks before you print
- PC or MAC connectivity with DYMO connect
- 30+ Ways to formar texts
- Print upto 10 copies of the same labels
- Save upto 15 frequently used labels
- Print Barcodes - UPC-E, Code 39, Code 128, EAN13, EAN8, UPC-A
- Print upto 3/4 in (19mm) wide labels
- Long lasting rechargeable battery pack
- Accepts label sizes: 6mm, 9mm, 12mm and 19mm
- Print speed: 12 mm/sec
- D1 Label included: 6mm x 7m black on clear, 9mm x 7m black on yellow, 12mm x 7m black on white, 19mm x 7m black on red
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
LabelManager 420P, softcase bag, rechargeable Li-ion battery, 4x D1 label cassettes, charging adapter, USB cable & quick start guide
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- UK Type G
- :
- Authentic DYMO D1 Tapes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £211.09 (£253.31) | ( ) |
| 3+ | £196.95 (£236.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























