You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 Digital Postal Scale - Max Weight 5kg -
S0929000
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0929000
- Order Code:
- LM00858
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 03501170929001
- Technical Datasheet:
- S0929000 Datasheet
Product Overview
- LCD screen displays weight in accurate easy-to-read digital format in kg/g or lbs/oz
- LED illuminated “Hold” feature locks weight display for eight seconds after item is removed
- Tare function weigh items in a container minus weight of container
- Automatic shut-off when scale not in use – prolongs battery life
- 200 x 200mm (7.9" x 7.9") weighing platform
- Dimensions of unit (L x W x H): 234 x 211 x 45mm
- Requires 3 x AAA batteries (not included) or USB cable (included) connected to PC or Mac®
- Compatible with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Product Information
- :
- Postal / Shipping
- :
- 5kg
- :
- 2g
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.54 (£65.45) | ( ) |
| 3+ | £50.50 (£60.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























