You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI, VGA & Audio Adaptor with Power Delivery -
C-TC-HDMI-VGA
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- C-TC-HDMI-VGA
- Order Code:
- CS32661
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800036544
- Technical Datasheet:
- C-TC-HDMI-VGA Datasheet
Product Overview
- Provides VGA & 4K HDMI display outputs, 3.5mm audio output and a USB 3.0 port
- Supports Power Delivery, allowing you to power your device and attached peripherals at the same time
- Supports HDMI resolutions up to 4K @30Hz, 1080p Full HD compliant
- High speed data transfers up to 5Gb/s
- Integrated USB-C cable for convenience, approx. 120mm cable length
- Plug and play design, no drivers required
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.72 (£34.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























