You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub & Card Reader, USB-C to 2x USB-A USB-C SD MicroSD -
C-TC-USB3-5IN1-G
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- C-TC-USB3-5IN1-G
- Order Code:
- CS33378
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800038678
- Technical Datasheet:
- C-TC-USB3-5IN1-G Datasheet
Product Overview
- Provides 2x USB 3.0 ports, USB-C port and separate card reader slots for SD & MicroSD cards
- USB A ports support USB 3.0 transfer speeds up to 5Gb/s
- USB-C port supports data transfer up to 10Gb/s and Power Delivery up to 60W
- Concurrent operation for data transfers and storage devices
- Streamlined USB-C plug design for seamless device connection
- Plug and play, driverless operation
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.66 (£16.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























