You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Over-Head Stereo Headphones with Microphone, Black -
DH-440-USB
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- DH-440-USB
- Order Code:
- CS34535
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060808380044
- Technical Datasheet:
- DH-440-USB Datasheet
Product Overview
- Excellent bass and treble with ClearSound audio technology
- Cushioned ear cups for added comfort during use
- Adjustable boom microphone
- Inline remote with volume and mic. mute controls
- Supports Windows, Mac OS and Linux
- Sensitivity: 105dB (Speaker), -58dB (Mic.)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.38 (£10.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























