You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hot Swap 3.5" SATA Drive Bay - 

HDDR3.5-MT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
HDDR3.5-MT
Order Code:
CS28821
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800025715
Technical Datasheet:
HDDR3.5-MT   Datasheet
See all Technical Docs

Product Overview

High quality swappable storage solution that fits into any standard 5.25" drive bay
  • Supports 3.5" drives with SATA I/II interface
  • Secure, lockable door to prevent accidental removal
  • Robust chassis with anti-vibration design
  • Venting slots for passive cooling

Contents

Contents: Drive bay, keys and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800025715

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£15.00 ( £18.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.00 (£18.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.86 (£16.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --