You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Performance Surround Sound Headset with Microphone -
MX-878
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- MX-878
- Order Code:
- CS26543
- Product Range
- Dynamode MX-878
- Also Known As:
- GTIN UPC EAN: 8400800020789
- Technical Datasheet:
- MX-878 Datasheet
Product Range Selector (Dynamode MX-878)
See all from this product rangeProduct Overview
- High performance headset with surround sound
- 360° Adjustable, high-sensitivity boom microphone
- Ideal for VoIP, media and gaming applications
- Rare-earth speaker drivers for superior sound
- Full cup earphones with ambient noise blocking
- Large leather ear cups and padded headband for extra comfort
- In-line volume and mute control for remote adjustment
- Plug and play USB interface
- Compatible with Windows, Linux and Mac OS
- 2m Lead
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- USB
- :
- 2m
- :
- Dynamode MX-878
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.62 (£15.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























