You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" SATA USB 2.0 HDD Enclosure -
USB-HD2.5S
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- USB-HD2.5S
- Order Code:
- CS23384
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800009197
- Technical Datasheet:
- USB-HD2.5S Datasheet
Product Overview
- Super slim fanless aluminium enclosure
- Accepts 2.5" SATA drives up to 9.5mm high
- USB powered, no PSU required
- High speed Plug & Play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 12x75x125mm
Contents
Contents: HDD enclosure, USB cable and user guide
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.16 (£8.59) | ( ) |
| 3+ | £6.51 (£7.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























