You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Phono Preamplifier -
A097M
- Manufacturer:
- E-AUDIO E-AUDIO
- Manufacturer Part No:
- A097M
- Order Code:
- AV29564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196795919
Product Overview
- Frequency Response: 30Hz to 20kHz
- Output level: 1.8V RMS
- Maximum Permissible Input: 38mV
- Input Impedance: 50kΩ at 1kHz
- Amplitude Gain: 34dB
- Signal to Noise Ratio: 50dB with normal input
- RCA Phono input/output
- Powered by 9V battery (not included)
- Dimensions (HxWxD): 93x78x29mm
Product Information
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.11 (£13.33) | ( ) |
| 3+ | £10.30 (£12.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























