You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bluetooth 5.25” Ceiling Speaker Kit - 

B402BL

B402BL - Bluetooth 5.25” Ceiling Speaker Kit
B402BL - Bluetooth 5.25” Ceiling Speaker Kit
B402BL - Bluetooth 5.25” Ceiling Speaker Kit
B402BL - Bluetooth 5.25” Ceiling Speaker Kit
B402BL - Bluetooth 5.25” Ceiling Speaker Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E-AUDIO E-AUDIO
Manufacturer Part No:
B402BL
Order Code:
LS04881
Product Range
-
Also Known As:
GTIN UPC EAN: 5021196760665

Product Overview

Complete Bluetooth ceiling speaker kit ideal for both domestic and commercial use and can connect to most Bluetooth devices. The ceiling speakers are high quality, moisture resistant and are ideal for use in bathrooms, kitchens, outdoor covered areas (speakers only) as well as lounges, offices and shops, providing excellent sound quality and durability.
  • 5.25” Ceiling speakers with coaxial tweeters
  • Moisture resistant speaker cones make them ideal for kitchen and bathroom installations
  • Separate miniature Bluetooth v4.0 receiver with built-in 2x15W amplifier
  • Compatible with most Bluetooth devices
  • Requires 12V DC to power Bluetooth/amplifier module (power supply included)
  • Speaker Dimensions (∅xH): 147x75mm
  • Cut-out ∅: 110mm
  • Mounting Depth: 54mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

2x Ceiling speakers, Bluetooth/amplifier module, 2x 3m Speaker leads, Power supply, Cut-out template, User instructions.

Product Information


:
80Hz

:
20kHz

:
75mm

:
147mm

:
147mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196760665

6 In stock

4 more will be available week commencing 18/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£32.83 ( £39.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.83 (£39.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --