You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W BT ACTIVE WALL MOUNTED SPEAKERS -
P602YBA
- Manufacturer:
- E-AUDIO E-AUDIO
- Manufacturer Part No:
- P602YBA
- Order Code:
- AV29584
- Product Range
- Eagle Active Installation Speakers
- Also Known As:
- GTIN UPC EAN: 5021196773276
- Technical Datasheet:
- P602YBA Datasheet
Product Range Selector (Eagle Active Installation Speakers)
See all from this product rangeProduct Overview
- Powered speakers pair ideal for use in domestic or commercial locations
- Supplied with easy to use wall mounting brackets
- 5m Speaker lead
- Output power: 60W @8Ω
- Frequency response: 80Hz to 20kHz
- SPL: 90dB
- 3" Woofer & 0.5" tweeter
- Power supply: 12V DC adaptor provided
- Dimensions (HxWxD): 242x160x147mm
- Weight: 2.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Education, Hobby & Education, Installations, Music, Commercial
Product Information
- :
- 80Hz
- :
- 20kHz
- :
- 242mm
- :
- 160mm
- :
- 147mm
- :
- Eagle Active Installation Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £56.56 (£67.87) | ( ) |
| 3+ | £52.52 (£63.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























