You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Sound Projector 5" Speaker 100V, IPX5 -
A180G
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- A180G
- Order Code:
- AV29568
- Product Range
- Eagle Sound Projectors 100V
- Also Known As:
- GTIN UPC EAN: 5021196802198
Product Range Selector (Eagle Sound Projectors 100V)
See all from this product rangeProduct Overview
- Steel grille and mounting bracket
- Robust weatherproof enclosure
- Perfect for clear voice & music reproduction
- Frequency response: 130Hz to 17kHz
- IP Rating: IPX5
- SPL: 90dB
- 100V tappings: 2.5/5/10W
- Dimensions (DxDia): 220x135mm
- Weight: 1.55kg
Applications
Audio, Business, Education, Hobby & Education, Installations, Music, Commercial
Product Information
- :
- 10/5/2.5W
- :
- 130Hz
- :
- 17kHz
- :
- 135mm
- :
- 220mm
- :
- Eagle Sound Projectors 100V
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.71 (£24.85) | ( ) |
| 3+ | £19.19 (£23.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























