You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV Floor Box with 4x XLR Panel Plugs -
F267WH
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- F267WH
- Order Code:
- AV16213
- Product Range
- Eagle - Floor Boxes
- Also Known As:
- GTIN UPC EAN: 5021196577683
Product Range Selector (Eagle - Floor Boxes)
See all from this product rangeProduct Overview
- Rugged steel multimedia floor box
- Sprung and latched
- Ideal for floors and walls
- Easy fit
- Dimensions (WxHxD): 190 x 110 x 50
- Cut out: 165 x 84mm
- Height when raised: 50mm
- Connections: 4x XLR plugs
Product Information
- :
- Eagle - Floor Boxes
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.23 (£27.88) | ( ) |
| 3+ | £21.72 (£26.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























