You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Power Distribution Unit with 3 Way Surge Protection, 12 Gang, 1U, 2m -
P710ED
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P710ED
- Order Code:
- PL18032
- Product Range
- Eagle - P710 Series
- Also Known As:
- GTIN UPC EAN: 5021196767213
Product Range Selector (Eagle - P710 Series)
See all from this product rangeProduct Overview
- 1U, 19" aluminium shell
- Red power switch with protective cover
- 3-way surge protection against electrical spikes
- Designed for use with most network cabinets
- 250V AC @ 13A rated
- Lead length: 2m
Product Information
- :
- 12Outlets
- :
- 250VAC
- :
- 13A
- :
- 45mm
- :
- 814mm
- :
- 2m
- :
- 1.8"
- :
- 32"
- :
- 6.6ft
- :
- Eagle - P710 Series
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.83 (£33.40) | ( ) |
| 3+ | £25.69 (£30.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























