You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vandal Resistant Push Button Switch, Momentary, SPDT, 250V AC, 5A, 22mm - 

82-6151.1000

82-6151.1000 - Vandal Resistant Push Button Switch, Momentary, SPDT, 250V AC, 5A, 22mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
82-6151.1000
Order Code:
SW06370
Product Range
82 Series
Technical Datasheet:
82-6151.1000   Datasheet
See all Technical Docs

Product Range Selector (82 Series)

See all from this product range

Product Overview

The 82-6151.1000 from EAO is an LED vandal resistant push button constructed from Stainless Steel and requires a 22mm panel cut out.
  • Flush front bezel
  • Switchng voltage: 240V AC
  • Switching voltage: 3A
  • Solder terminals: 2.8mm x 0.5mm

Product Information


:
82 Series

:
22.3mm

:
SPDT

:
Momentary

:
Flush

:
Natural

:
3A

:
240V

:
3A

:
240V

:
IP65, IP67

:
Panel Mount

:
Quick Connect, Solder

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/04/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£13.21 ( £15.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.21 (£15.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.75 (£15.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.11 (£14.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --