You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38dB Push-Ins Ear Plugs Un-Corded, 100 Pairs (Box) -
EX01021
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- EX01021
- Order Code:
- HE32086
- Product Range
- E.A.R - Push-Ins
- Also Known As:
- GTIN UPC EAN: 5015415104774
Product Range Selector (E.A.R - Push-Ins)
See all from this product rangeProduct Overview
- No roll down is required
- Foam tip is shaped and sized to mould comfortably to fit most ear canals
- Ideal for general industrial Use
- Ideal for high temperature areas
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 38dB
Product Information
- :
- Uncorded
- :
- 38dB
- :
- E.A.R - Push-Ins
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Box of 100
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.99 (£59.99) | ( ) |
| 5+ | £49.04 (£58.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























