You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Magnetic Base with Fine Adjustment -
E906
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E906
- Order Code:
- TL16143
- Product Range
- Eclipse Magnetics - Magnetic Bases
- Also Known As:
- GTIN UPC EAN: 5012095491392
Product Range Selector (Eclipse Magnetics - Magnetic Bases)
See all from this product rangeProduct Overview
- Thickness/Height: 230mm (9.06")
- Pillar Height: 175mm (6.89")
- Pillar Diameter: 12mm (0.47")
- Crossbar Length: 165mm (6.50")
- Crossbar Diameter: 10mm (0.39")
- Weight: 1.05kg (2.31lb)
- thread Size: M8
- Maximum Pull: 80 kg (176.37lb)
Product Information
- :
- Eclipse Magnetics - Magnetic Bases
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.47 (£47.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























