You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAGNETIC TOOL HOLDER WALL RACK - 345MM - 

MTR250

MTR250 - MAGNETIC TOOL  HOLDER WALL RACK - 345MM
MTR250 - MAGNETIC TOOL  HOLDER WALL RACK - 345MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MTR250
Order Code:
TL24451
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095617730

Product Overview

Magnetic tool holders or tool racks are an efficient way of keeping your most used tools in order, visible and accessible. A great addition for any garage, shed, repair centre or workshop, magnetic tool racks can be used to hold screwdrivers, wrenches , spanners, pliers or knives. The design allows storage of non-magnetic tools as they can be secured between the rack and the surface it is attached to. Makes it easier to find the right tool particularly when time is precious. Simple to attach to flat surfaces with screws provided.
  • Tool rack ideal for organising tools in garages, workshops, vans etc
  • Modular design tool holder allows multiple units to be connected
  • Simple screw fit attachment to walls or other surfaces
  • Non-magnetic tools can be held between the rack and the wall
  • Overall Length: 345mm
  • Body Width: 24.5mm
  • Body Depth: 14mm

Product Information


:
-

:
Tool Storage Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095617730

3 In stock Need more?

???PF_PDP_RSP_SUP???

£12.79 ( £15.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.79 (£15.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --