You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Lazy Tong Riveter -
2750C
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- 2750C
- Order Code:
- TL21596
- Product Range
- Eclipse - Compact Riveters
- Also Known As:
- GTIN UPC EAN: 5012095617815
Product Range Selector (Eclipse - Compact Riveters)
See all from this product rangeProduct Overview
- 25% Lighter, smaller and easier to handle than traditional sized lattice riveters
- Strong 3-piece alloy steel jaw
- The 2750C weighs 1.50kg compared to 1.90kg typical lattice riveter
- Delivers more power with less effort
- Much easier on the arms and shoulders when popping lots of rivets
Product Information
- :
- Hand
- :
- -
- :
- 1
- :
- Eclipse - Compact Riveters
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.83 (£34.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























