You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" (381mm) Drop Forged Steel Utility Bar -
E-FUB15
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- E-FUB15
- Order Code:
- TL21569
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095624875
Product Overview
- 15" Flat Utility Bar a general purpose demolition tool for prying and pulling all kinds of nails
- Made from a single piece of forged steel with a section profile that is stronger than traditional flat bars
- Heat-treated for long life and durability
- Wide and thin working tip to allow the claw to be driven into narrow gaps
- Slotted, bevelled claw for functionality and performance
- Comes with integrated nail removers
Product Information
- :
- 381mm
- :
- -
- :
- Drop Forged Alloy Steel
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.01 (£4.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























