You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (600mm) End Cut Forged Handle Bolt Cutter with 7.9mm Cutting Capacity -
EBC-EC24
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- EBC-EC24
- Order Code:
- TL16218
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095070474
Product Overview
- Ideal for accessing restricted areas or where side cutting is difficult like when cutting off bolt heads
- Drop forged jaws are machined to precise specifications for a resilient body & rigid cutting edge
- End cut
- Pincer movement of head gives a close cut
- Solid forged handles for maximum strength and durability
- The built in stops will yield rather than break to maximise safety
Product Information
- :
- 600mm
- :
- 7.9mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.18 (£53.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























