You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Copper Pipe Slice -
ECPS22
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ECPS22
- Order Code:
- TL16208
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013035042209
Product Overview
- For cutting copper tubing
- Single handed operation ideal for use in confined areas such as between the wall and copper pipes
- Two sizes available for use with 15mm and 22mm copper tube
Product Information
- :
- Copper & Plastic Tubing
- :
- -
- :
- 22mm
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.05 (£8.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























